
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Support Grip | |
Style | Bus Drop | |
Eye Type | Locking Bale | |
Cable Diameter | 0.96" ~ 1.25" (24.4mm ~ 31.7mm) | |
Material | Steel, Galvanized | |
Mesh Type | Closed | |
Mesh Length | 11" | |
Bale Length | 17" | |
Break Strength | 1900 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 41,35500 € | 413,55 € |
| Unit Price without VAT: | 41,35500 € |
|---|---|
| Unit Price with VAT: | 49,21245 € |

