
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Support Grip | |
Style | Bus Drop | |
Eye Type | Locking Bale | |
Cable Diameter | 0.82" ~ 1.00" (20.8mm ~ 25.4mm) | |
Material | Steel, Galvanized | |
Mesh Type | Closed | |
Mesh Length | 8.5" | |
Bale Length | 16" | |
Break Strength | 1900 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,15000 € | 47,15 € |
| 10 | 40,08100 € | 400,81 € |
| 25 | 37,57280 € | 939,32 € |
| 50 | 35,78060 € | 1.789,03 € |
| 100 | 34,07460 € | 3.407,46 € |
| 250 | 31,94464 € | 7.986,16 € |
| Unit Price without VAT: | 47,15000 € |
|---|---|
| Unit Price with VAT: | 56,10850 € |

