Support Grip Bus Drop Locking Bale 8.5"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300940519

DigiKey Part Number
1300940519-ND
Manufacturer
Manufacturer Product Number
1300940519
Description
BUS DROP GRP LOCK BALE 0.7-0.85"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Support Grip Bus Drop Locking Bale 8.5"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Diameter
0.70" ~ 0.85" (17.8mm ~ 21.6mm)
Manufacturer
Molex
Material
Steel, Galvanized
Packaging
Bag
Mesh Type
Closed
Part Status
Active
Mesh Length
8.5"
Type
Support Grip
Bale Length
16"
Style
Bus Drop
Break Strength
1900 lbs
Eye Type
Locking Bale
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
147,82000 €47,82 €
1040,64700 €406,47 €
2538,10320 €952,58 €
5036,28620 €1.814,31 €
10034,55630 €3.455,63 €
25032,39588 €8.098,97 €
Manufacturers Standard Package
Unit Price without VAT:47,82000 €
Unit Price with VAT:56,90580 €