Support Grip Bus Drop Locking Bale 9"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300940518

DigiKey Part Number
1300940518-ND
Manufacturer
Manufacturer Product Number
1300940518
Description
SERVICE DROP GRIP(.70-.97) LOCKI
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Support Grip Bus Drop Locking Bale 9"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Eye Type
Locking Bale
Manufacturer
Molex
Cable Diameter
0.70" ~ 0.97" (17.8mm ~ 24.6mm)
Series
Material
Steel, Galvanized
Packaging
Bulk
Mesh Length
9"
Part Status
Active
Bale Length
14"
Type
Support Grip
Break Strength
1020 lbs
Style
Bus Drop
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10043,72220 €4.372,22 €
Unit Price without VAT:43,72220 €
Unit Price with VAT:52,02942 €