
1300940516 | |
|---|---|
DigiKey Part Number | 1300940516-ND |
Manufacturer | |
Manufacturer Product Number | 1300940516 |
Description | SERVICE DROP GRIP(.52-.73) LOCKI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Support Grip Standard Duty Locking Bale 8" |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support Grip | |
Style | Standard Duty | |
Eye Type | Locking Bale | |
Cable Diameter | 0.52" ~ 0.73" (13.2mm ~ 18.5mm) | |
Material | Steel, Galvanized | |
Mesh Type | Closed | |
Mesh Length | 8" | |
Bale Length | 14" | |
Break Strength | 790 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,86000 € | 43,86 € |
| 5 | 40,65400 € | 203,27 € |
| 10 | 39,34500 € | 393,45 € |
| 25 | 37,68120 € | 942,03 € |
| Unit Price without VAT: | 43,86000 € |
|---|---|
| Unit Price with VAT: | 52,19340 € |

