Support Grip Bus Drop Single 11"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300940502

DigiKey Part Number
1300940502-ND
Manufacturer
Manufacturer Product Number
1300940502
Description
BUS DROP GRIP SGL 0.96-1.25" 11"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Support Grip Bus Drop Single 11"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Diameter
0.96" ~ 1.25" (24.4mm ~ 31.7mm)
Manufacturer
Molex
Material
Steel, Galvanized
Packaging
Bag
Mesh Type
Closed
Part Status
Active
Mesh Length
11"
Type
Support Grip
Bale Length
9"
Style
Bus Drop
Break Strength
1900 lbs
Eye Type
Single
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
137,67000 €37,67 €
1032,01700 €320,17 €
3029,62900 €888,87 €
5028,58100 €1.429,05 €
10027,21820 €2.721,82 €
25025,51664 €6.379,16 €
Manufacturers Standard Package
Unit Price without VAT:37,67000 €
Unit Price with VAT:44,82730 €