Support Grip Heavy Duty Single 14"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300940481

DigiKey Part Number
1300940481-ND
Manufacturer
Manufacturer Product Number
1300940481
Description
SSHL075-U SST LACE SINGLE EYE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Support Grip Heavy Duty Single 14"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Diameter
0.75" ~ 0.99" (19.0mm ~ 25.1mm)
Manufacturer
Molex
Material
Stainless Steel
Series
Mesh Type
Split Lace
Packaging
Bulk
Mesh Length
14"
Part Status
Active
Bale Length
8"
Type
Support Grip
Break Strength
1320 lbs
Style
Heavy Duty
Base Product Number
Eye Type
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100338,31270 €33.831,27 €
Unit Price without VAT:338,31270 €
Unit Price with VAT:402,59211 €