
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support Grip | |
Style | Heavy Duty | |
Eye Type | Double | |
Cable Diameter | 2.50" ~ 2.99" (63.5mm ~ 75.9mm) | |
Material | Stainless Steel | |
Mesh Type | Split Lace | |
Mesh Length | 24" | |
Bale Length | 6" | |
Break Strength | 3360 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 417,10200 € | 8.342,04 € |
| Unit Price without VAT: | 417,10200 € |
|---|---|
| Unit Price with VAT: | 496,35138 € |

