Support Grip Heavy Duty Single 35"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300940463

DigiKey Part Number
1300940463-ND
Manufacturer
Manufacturer Product Number
1300940463
Description
HVY DUTY GRIP SGL 1.50-1.99" 35"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Support Grip Heavy Duty Single 35"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Diameter
1.50" ~ 1.99" (38.1mm ~ 50.5mm)
Manufacturer
Molex
Material
Bronze Wire, Tinned
Packaging
Bulk
Mesh Type
Closed
Part Status
Active
Mesh Length
35"
Type
Support Grip
Bale Length
10"
Style
Heavy Duty
Break Strength
4720 lbs
Eye Type
Single
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20203,25050 €4.065,01 €
Unit Price without VAT:203,25050 €
Unit Price with VAT:241,86810 €

Other Suppliers on DigiKey

1In Stock
Ships from WEC