Support Grip Heavy Duty Single 26"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300940457

DigiKey Part Number
1300940457-ND
Manufacturer
Manufacturer Product Number
1300940457
Description
SCHL075-U SINGLE EYE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Support Grip Heavy Duty Single 26"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Diameter
0.75" ~ 0.99" (19.0mm ~ 25.1mm)
Manufacturer
Molex
Material
Bronze Wire, Tinned
Series
Mesh Type
Closed
Packaging
Bulk
Mesh Length
26"
Part Status
Active
Bale Length
10"
Type
Support Grip
Break Strength
2700 lbs
Style
Heavy Duty
Base Product Number
Eye Type
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 2 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100123,31400 €12.331,40 €
Unit Price without VAT:123,31400 €
Unit Price with VAT:146,74366 €

Other Suppliers on DigiKey

2In Stock
Ships from WEC