Support Grip Heavy Duty Double 35"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300940446

DigiKey Part Number
1300940446-ND
Manufacturer
Manufacturer Product Number
1300940446
Description
HVY DUTY GRIP DBL 1.50-1.74" 35"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Support Grip Heavy Duty Double 35"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Diameter
1.50" ~ 1.74" (38.1mm ~ 44.2mm)
Manufacturer
Molex
Material
Bronze Wire, Tinned
Packaging
Bag
Mesh Type
Closed
Part Status
Active
Mesh Length
35"
Type
Support Grip
Bale Length
10"
Style
Heavy Duty
Break Strength
4720 lbs
Eye Type
Double
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1220,94000 €220,94 €
10187,82800 €1.878,28 €
25176,08520 €4.402,13 €
Manufacturers Standard Package
Unit Price without VAT:220,94000 €
Unit Price with VAT:262,91860 €