
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support Grip | |
Style | Heavy Duty | |
Eye Type | Double | |
Cable Diameter | 1.25" ~ 1.49" (31.7mm ~ 37.8mm) | |
Material | Stainless Steel | |
Mesh Type | Closed | |
Mesh Length | 31" | |
Bale Length | 10" | |
Break Strength | 4700 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 243,89300 € | 4.877,86 € |
| Unit Price without VAT: | 243,89300 € |
|---|---|
| Unit Price with VAT: | 290,23267 € |

