
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support Grip | |
Style | Standard Duty | |
Eye Type | Locking Bale | |
Cable Diameter | 1.50" ~ 1.74" (38.1mm ~ 44.2mm) | |
Material | Bronze Wire, Tinned | |
Mesh Type | Split Rod | |
Mesh Length | 17" | |
Bale Length | 18" | |
Break Strength | 1920 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 106,45830 € | 10.645,83 € |
| Unit Price without VAT: | 106,45830 € |
|---|---|
| Unit Price with VAT: | 126,68538 € |

