Support Grip Standard Duty Offset 22"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300940421

DigiKey Part Number
1300940421-ND
Manufacturer
Manufacturer Product Number
1300940421
Description
GRIP OFFSET 2.00"-2.49" 22"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Support Grip Standard Duty Offset 22"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Active
Type
Support Grip
Style
Standard Duty
Eye Type
Offset
Cable Diameter
2.00" ~ 2.49" (50.8mm ~ 63.2mm)
Material
Stainless Steel
Mesh Type
Split Rod
Mesh Length
22"
Bale Length
6"
Break Strength
3360 lbs
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100167,84930 €16.784,93 €
Unit Price without VAT:167,84930 €
Unit Price with VAT:199,74067 €