Support Grip Standard Duty Single 24"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300940420

DigiKey Part Number
1300940420-ND
Manufacturer
Manufacturer Product Number
1300940420
Description
GRIP SNGL 2.50"-2.99" 24"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Support Grip Standard Duty Single 24"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Diameter
2.50" ~ 2.99" (63.5mm ~ 75.9mm)
Manufacturer
Molex
Material
Stainless Steel
Packaging
Bulk
Mesh Type
Split Rod
Part Status
Active
Mesh Length
24"
Type
Support Grip
Bale Length
18"
Style
Standard Duty
Break Strength
3760 lbs
Eye Type
Single
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100124,38530 €12.438,53 €
Unit Price without VAT:124,38530 €
Unit Price with VAT:148,01851 €