
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support Grip | |
Style | Standard Duty | |
Eye Type | Offset | |
Cable Diameter | 1.75" ~ 1.99" (44.4mm ~ 50.5mm) | |
Material | Bronze Wire, Tinned | |
Mesh Type | Split Rod | |
Mesh Length | 20" | |
Bale Length | 6" | |
Break Strength | 2640 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 85,92910 € | 8.592,91 € |
| Unit Price without VAT: | 85,92910 € |
|---|---|
| Unit Price with VAT: | 102,25563 € |

