
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support Grip | |
Style | Standard Duty | |
Eye Type | Offset | |
Cable Diameter | 1.25" ~ 1.49" (31.7mm ~ 37.8mm) | |
Material | Stainless Steel | |
Mesh Type | Split Rod | |
Mesh Length | 16" | |
Bale Length | 5" | |
Break Strength | 1680 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 131,76200 € | 1.317,62 € |
| Unit Price without VAT: | 131,76200 € |
|---|---|
| Unit Price with VAT: | 156,79678 € |

