Support Grip Standard Duty Offset 15"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300940412

DigiKey Part Number
1300940412-ND
Manufacturer
Manufacturer Product Number
1300940412
Description
SR100-OF ROD OFFSET EYE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Support Grip Standard Duty Offset 15"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Support Grip
Style
Standard Duty
Eye Type
Offset
Cable Diameter
1.00" ~ 1.24" (25.4mm ~ 31.5mm)
Material
Bronze Wire, Tinned
Mesh Type
Split Rod
Mesh Length
15"
Bale Length
5"
Break Strength
1680 lbs
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
178,95000 €78,95 €
573,17600 €365,88 €
1070,82200 €708,22 €
2567,82960 €1.695,74 €
Manufacturers Standard Package
Unit Price without VAT:78,95000 €
Unit Price with VAT:93,95050 €

Other Suppliers on DigiKey

4In Stock
Ships from WEC