
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support Grip | |
Style | Standard Duty | |
Eye Type | Offset | |
Cable Diameter | 0.75" ~ 0.99" (19.0mm ~ 25.1mm) | |
Material | Stainless Steel | |
Mesh Type | Split Rod | |
Mesh Length | 14" | |
Bale Length | 4" | |
Break Strength | 960 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 95,71200 € | 9.571,20 € |
| Unit Price without VAT: | 95,71200 € |
|---|---|
| Unit Price with VAT: | 113,89728 € |

