
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support Grip | |
Style | Standard Duty | |
Eye Type | Single | |
Cable Diameter | 2.00" ~ 2.49" (50.8mm ~ 63.2mm) | |
Material | Stainless Steel | |
Mesh Type | Split Rod | |
Mesh Length | 22" | |
Bale Length | 16" | |
Break Strength | 3760 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 203,32530 € | 20.332,53 € |
| Unit Price without VAT: | 203,32530 € |
|---|---|
| Unit Price with VAT: | 241,95711 € |

