
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support Grip | |
Style | Standard Duty | |
Eye Type | Single | |
Cable Diameter | 1.00" ~ 1.24" (25.4mm ~ 31.5mm) | |
Material | Stainless Steel | |
Mesh Type | Split Rod | |
Mesh Length | 15" | |
Bale Length | 9" | |
Break Strength | 1680 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 92,08380 € | 9.208,38 € |
| Unit Price without VAT: | 92,08380 € |
|---|---|
| Unit Price with VAT: | 109,57972 € |

