Support Grip Standard Duty Single 11"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300940387

DigiKey Part Number
1300940387-ND
Manufacturer
Manufacturer Product Number
1300940387
Description
GRIP SNGL 0.62"-0.74" 11"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Support Grip Standard Duty Single 11"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Diameter
0.62" ~ 0.74" (15.7mm ~ 18.8mm)
Manufacturer
Molex
Material
Bronze Wire, Tinned
Packaging
Bag
Mesh Type
Split Rod
Part Status
Active
Mesh Length
11"
Type
Support Grip
Bale Length
8"
Style
Standard Duty
Break Strength
960 lbs
Eye Type
Single
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 2 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
2069,93700 €1.398,74 €
Unit Price without VAT:69,93700 €
Unit Price with VAT:83,22503 €

Other Suppliers on DigiKey

2In Stock
Ships from WEC