
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support Grip | |
Style | Standard Duty | |
Eye Type | Double | |
Cable Diameter | 3.50" ~ 3.99" (88.9mm ~ 101.4mm) | |
Material | Bronze Wire, Tinned | |
Mesh Type | Split Rod | |
Mesh Length | 28" | |
Bale Length | 8" | |
Break Strength | 5280 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 192,18400 € | 3.843,68 € |
| Unit Price without VAT: | 192,18400 € |
|---|---|
| Unit Price with VAT: | 228,69896 € |

