
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support Grip | |
Style | Standard Duty | |
Eye Type | Double | |
Cable Diameter | 2.00" ~ 2.49" (50.8mm ~ 63.2mm) | |
Material | Bronze Wire, Tinned | |
Mesh Type | Split Rod | |
Mesh Length | 22" | |
Bale Length | 6" | |
Break Strength | 3360 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 122,09800 € | 2.441,96 € |
| Unit Price without VAT: | 122,09800 € |
|---|---|
| Unit Price with VAT: | 145,29662 € |

