
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Support Grip | |
Style | Standard Duty | |
Eye Type | Double | |
Cable Diameter | 1.50" ~ 1.74" (38.1mm ~ 44.2mm) | |
Material | Bronze Wire, Tinned | |
Mesh Type | Split Rod | |
Mesh Length | 18" | |
Bale Length | 5" | |
Break Strength | 1920 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,33000 € | 107,33 € |
| 10 | 91,23500 € | 912,35 € |
| 25 | 85,52800 € | 2.138,20 € |
| 50 | 81,45140 € | 4.072,57 € |
| 100 | 77,56980 € | 7.756,98 € |
| Unit Price without VAT: | 107,33000 € |
|---|---|
| Unit Price with VAT: | 127,72270 € |

