
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support Grip | |
Style | Standard Duty | |
Eye Type | Double | |
Cable Diameter | 1.25" ~ 1.49" (31.7mm ~ 37.8mm) | |
Material | Stainless Steel | |
Mesh Type | Closed | |
Mesh Length | 16" | |
Bale Length | 5" | |
Break Strength | 1920 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 111,49860 € | 11.149,86 € |
| Unit Price without VAT: | 111,49860 € |
|---|---|
| Unit Price with VAT: | 132,68333 € |

