Support Grip Standard Duty Double 16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300940374

DigiKey Part Number
1300940374-ND
Manufacturer
Manufacturer Product Number
1300940374
Description
GRIP DBL 1.25"-1.49" 16"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Support Grip Standard Duty Double 16"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Diameter
1.25" ~ 1.49" (31.7mm ~ 37.8mm)
Manufacturer
Molex
Material
Bronze Wire, Tinned
Packaging
Bag
Mesh Type
Split Rod
Part Status
Active
Mesh Length
16"
Type
Support Grip
Bale Length
5"
Style
Standard Duty
Break Strength
1920 lbs
Eye Type
Double
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
2074,83800 €1.496,76 €
Unit Price without VAT:74,83800 €
Unit Price with VAT:89,05722 €