
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support Grip | |
Style | Standard Duty | |
Eye Type | Locking Bale | |
Cable Diameter | 1.25" ~ 1.49" (31.7mm ~ 37.8mm) | |
Material | Stainless Steel | |
Mesh Type | Split Lace | |
Mesh Length | 16" | |
Bale Length | 18" | |
Break Strength | 1920 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 111,23260 € | 11.123,26 € |
| Unit Price without VAT: | 111,23260 € |
|---|---|
| Unit Price with VAT: | 132,36679 € |

