
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support Grip | |
Style | Standard Duty | |
Eye Type | Locking Bale | |
Cable Diameter | 0.62" ~ 0.74" (15.7mm ~ 18.8mm) | |
Material | Bronze Wire, Tinned | |
Mesh Type | Split Lace | |
Mesh Length | 11" | |
Bale Length | 18" | |
Break Strength | 1150 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 62,11410 € | 6.211,41 € |
| Unit Price without VAT: | 62,11410 € |
|---|---|
| Unit Price with VAT: | 73,91578 € |

