
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support Grip | |
Style | Standard Duty | |
Eye Type | Offset | |
Cable Diameter | 3.50" ~ 3.99" (88.9mm ~ 101.4mm) | |
Material | Bronze Wire, Tinned | |
Mesh Type | Split Lace | |
Mesh Length | 28" | |
Bale Length | 9" | |
Break Strength | 5040 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 210,24580 € | 21.024,58 € |
| Unit Price without VAT: | 210,24580 € |
|---|---|
| Unit Price with VAT: | 250,19250 € |

