
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support Grip | |
Style | Standard Duty | |
Eye Type | Offset | |
Cable Diameter | 3.00" ~ 3.49" (76.2mm ~ 88.6mm) | |
Material | Stainless Steel | |
Mesh Type | Split Lace | |
Mesh Length | 26" | |
Bale Length | 9" | |
Break Strength | 5040 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,39000 € | 288,39 € |
| Unit Price without VAT: | 288,39000 € |
|---|---|
| Unit Price with VAT: | 343,18410 € |

