
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support Grip | |
Style | Standard Duty | |
Eye Type | Offset | |
Cable Diameter | 1.50" ~ 1.74" (38.1mm ~ 44.2mm) | |
Material | Bronze Wire, Tinned | |
Mesh Type | Split Lace | |
Mesh Length | 17" | |
Bale Length | 5" | |
Break Strength | 1680 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 74,16450 € | 1.483,29 € |
| Unit Price without VAT: | 74,16450 € |
|---|---|
| Unit Price with VAT: | 88,25576 € |

