Support Grip Standard Duty Offset 15"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300940337

DigiKey Part Number
1300940337-ND
Manufacturer
Manufacturer Product Number
1300940337
Description
SS100-OF LACE OFFST EYE SST
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Support Grip Standard Duty Offset 15"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Diameter
1.00" ~ 1.24" (25.4mm ~ 31.5mm)
Manufacturer
Molex
Material
Stainless Steel
Series
Mesh Type
Split Lace
Packaging
Bulk
Mesh Length
15"
Part Status
Active
Bale Length
5"
Type
Support Grip
Break Strength
1680 lbs
Style
Standard Duty
Base Product Number
Eye Type
Offset
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1101,22000 €101,22 €
Manufacturers Standard Package
Unit Price without VAT:101,22000 €
Unit Price with VAT:120,45180 €