Support Grip Standard Duty Single 22"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300940325

DigiKey Part Number
1300940325-ND
Manufacturer
Manufacturer Product Number
1300940325
Description
SS200-U LACE SINGLE EYE -SST-
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Support Grip Standard Duty Single 22"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Diameter
2.00" ~ 2.49" (50.8mm ~ 63.2mm)
Manufacturer
Molex
Material
Stainless Steel
Series
Mesh Type
Split Lace
Packaging
Bulk
Mesh Length
22"
Part Status
Active
Bale Length
16"
Type
Support Grip
Break Strength
3760 lbs
Style
Standard Duty
Base Product Number
Eye Type
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100209,21900 €20.921,90 €
Unit Price without VAT:209,21900 €
Unit Price with VAT:248,97061 €