Support Grip Standard Duty Single 14"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300940314

DigiKey Part Number
1300940314-ND
Manufacturer
Manufacturer Product Number
1300940314
Description
GRIP SNGL 0.75"-0.99" 14"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Support Grip Standard Duty Single 14"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Diameter
0.75" ~ 0.99" (19.0mm ~ 25.1mm)
Manufacturer
Molex
Material
Bronze Wire, Tinned
Packaging
Bag
Mesh Type
Split Lace
Part Status
Active
Mesh Length
14"
Type
Support Grip
Bale Length
8"
Style
Standard Duty
Break Strength
1320 lbs
Eye Type
Single
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
169,29000 €69,29 €
1058,90100 €589,01 €
2555,21640 €1.380,41 €
5052,58360 €2.629,18 €
10050,07720 €5.007,72 €
Manufacturers Standard Package
Unit Price without VAT:69,29000 €
Unit Price with VAT:82,45510 €