Support Grip Standard Duty Double 24"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300940304

DigiKey Part Number
1300940304-ND
Manufacturer
Manufacturer Product Number
1300940304
Description
SS250-UU LACE DOUBLE EYE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Support Grip Standard Duty Double 24"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Diameter
2.50" ~ 2.99" (63.5mm ~ 75.9mm)
Manufacturer
Molex
Material
Bronze Wire, Tinned
Series
Mesh Type
Split Lace
Packaging
Bulk
Mesh Length
24"
Part Status
Active
Bale Length
6"
Type
Support Grip
Break Strength
3360 lbs
Style
Standard Duty
Base Product Number
Eye Type
Double
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3156,00667 €468,02 €
Unit Price without VAT:156,00667 €
Unit Price with VAT:185,64794 €