Support Grip Standard Duty Locking Bale 16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300940278

DigiKey Part Number
1300940278-ND
Manufacturer
Manufacturer Product Number
1300940278
Description
3C125-LB LOCKING BALE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Support Grip Standard Duty Locking Bale 16"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Diameter
1.25" ~ 1.49" (31.7mm ~ 37.8mm)
Manufacturer
Molex
Material
Bronze Wire, Tinned
Series
Mesh Type
Closed
Packaging
Bulk
Mesh Length
16"
Part Status
Active
Bale Length
18"
Type
Support Grip
Break Strength
1920 lbs
Style
Standard Duty
Base Product Number
Eye Type
Locking Bale
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10089,86540 €8.986,54 €
Unit Price without VAT:89,86540 €
Unit Price with VAT:106,93983 €