Support Grip Standard Duty Offset 24"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300940267

DigiKey Part Number
1300940267-ND
Manufacturer
Manufacturer Product Number
1300940267
Description
SC250-OF OFFSET EYE ECM3161
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Support Grip Standard Duty Offset 24"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Diameter
2.50" ~ 2.99" (63.5mm ~ 75.9mm)
Manufacturer
Molex
Material
Bronze Wire, Tinned
Series
Mesh Type
Closed
Packaging
Bulk
Mesh Length
24"
Part Status
Active
Bale Length
8"
Type
Support Grip
Break Strength
3760 lbs
Style
Standard Duty
Base Product Number
Eye Type
Offset
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100141,77420 €14.177,42 €
Unit Price without VAT:141,77420 €
Unit Price with VAT:168,71130 €

Other Suppliers on DigiKey

1In Stock
Ships from WEC