Support Grip Standard Duty Offset 22"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300940265

DigiKey Part Number
1300940265-ND
Manufacturer
Manufacturer Product Number
1300940265
Description
GRIP OFFSET 2.00"-2.49" 22"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Support Grip Standard Duty Offset 22"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Diameter
2.00" ~ 2.49" (50.8mm ~ 63.2mm)
Manufacturer
Molex
Material
Bronze Wire, Tinned
Packaging
Bulk
Mesh Type
Closed
Part Status
Active
Mesh Length
22"
Type
Support Grip
Bale Length
6"
Style
Standard Duty
Break Strength
3760 lbs
Eye Type
Offset
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100107,63000 €10.763,00 €
Unit Price without VAT:107,63000 €
Unit Price with VAT:128,07970 €