
Category | Cable Diameter 0.50" ~ 0.61" (12.7mm ~ 15.5mm) |
Manufacturer Molex | Material Stainless Steel |
Series | Mesh Type Closed |
Packaging Bulk | Mesh Length 11" |
Part Status Active | Bale Length 4" |
Type Support Grip | Break Strength 770 lbs |
Style Standard Duty | Base Product Number |
Eye Type Offset |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 72,00800 € | 1.440,16 € |
| Unit Price without VAT: | 72,00800 € |
|---|---|
| Unit Price with VAT: | 85,68952 € |

