
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support Grip | |
Style | Standard Duty | |
Eye Type | Single | |
Cable Diameter | 2.00" ~ 2.49" (50.8mm ~ 63.2mm) | |
Material | Stainless Steel | |
Mesh Type | Closed | |
Mesh Length | 22" | |
Bale Length | 16" | |
Break Strength | 3760 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 193,99950 € | 3.879,99 € |
| Unit Price without VAT: | 193,99950 € |
|---|---|
| Unit Price with VAT: | 230,85941 € |

