Support Grip Standard Duty Single 18"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300940240

DigiKey Part Number
1300940240-ND
Manufacturer
Manufacturer Product Number
1300940240
Description
GRIP SNGL 1.50"-1.74" 18"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Support Grip Standard Duty Single 18"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bag
Part Status
Active
Type
Support Grip
Style
Standard Duty
Eye Type
Single
Cable Diameter
1.50" ~ 1.74" (38.1mm ~ 44.2mm)
Material
Bronze Wire, Tinned
Mesh Type
Closed
Mesh Length
18"
Bale Length
12"
Break Strength
1680 lbs
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1067,99400 €679,94 €
Unit Price without VAT:67,99400 €
Unit Price with VAT:80,91286 €