Support Grip Standard Duty Single 16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300940238

DigiKey Part Number
1300940238-ND
Manufacturer
Manufacturer Product Number
1300940238
Description
GRIP SNGL 1.25"-1.49" 16"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Support Grip Standard Duty Single 16"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Diameter
1.25" ~ 1.49" (31.7mm ~ 37.8mm)
Manufacturer
Molex
Material
Bronze Wire, Tinned
Packaging
Bag
Mesh Type
Closed
Part Status
Active
Mesh Length
16"
Type
Support Grip
Bale Length
10"
Style
Standard Duty
Break Strength
1680 lbs
Eye Type
Single
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
179,50000 €79,50 €
1067,58000 €675,80 €
2563,35160 €1.583,79 €
5060,33140 €3.016,57 €
10057,45570 €5.745,57 €
Manufacturers Standard Package
Unit Price without VAT:79,50000 €
Unit Price with VAT:94,60500 €

Other Suppliers on DigiKey

5In Stock
Ships from WEC