
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Support Grip | |
Style | Standard Duty | |
Eye Type | Single | |
Cable Diameter | 0.62" ~ 0.74" (15.7mm ~ 18.8mm) | |
Material | Bronze Wire, Tinned | |
Mesh Type | Closed | |
Mesh Length | 11" | |
Bale Length | 8" | |
Break Strength | 960 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,20000 € | 62,20 € |
| 10 | 52,87200 € | 528,72 € |
| 25 | 49,56400 € | 1.239,10 € |
| 50 | 47,20060 € | 2.360,03 € |
| 100 | 44,95070 € | 4.495,07 € |
| Unit Price without VAT: | 62,20000 € |
|---|---|
| Unit Price with VAT: | 74,01800 € |

