
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Support Grip | |
Style | Standard Duty | |
Eye Type | Double | |
Cable Diameter | 1.50" ~ 1.74" (38.1mm ~ 44.2mm) | |
Material | Stainless Steel | |
Mesh Type | Closed | |
Mesh Length | 17" | |
Bale Length | 6" | |
Break Strength | 1920 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 121,74333 € | 365,23 € |
| Unit Price without VAT: | 121,74333 € |
|---|---|
| Unit Price with VAT: | 144,87456 € |

