
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Support Grip | |
Style | Standard Duty | |
Eye Type | Double | |
Cable Diameter | 1.25" ~ 1.49" (31.7mm ~ 37.8mm) | |
Material | Bronze Wire, Tinned | |
Mesh Type | Closed | |
Mesh Length | 16" | |
Bale Length | 5" | |
Break Strength | 1920 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,77000 € | 76,77 € |
| 10 | 65,25400 € | 652,54 € |
| 25 | 61,17160 € | 1.529,29 € |
| 50 | 58,25480 € | 2.912,74 € |
| 100 | 55,47870 € | 5.547,87 € |
| Unit Price without VAT: | 76,77000 € |
|---|---|
| Unit Price with VAT: | 91,35630 € |

