
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support Grip | |
Style | Standard Duty | |
Eye Type | Double | |
Cable Diameter | 1.00" ~ 1.24" (25.4mm ~ 31.5mm) | |
Material | Stainless Steel | |
Mesh Type | Closed | |
Mesh Length | 15" | |
Bale Length | 5" | |
Break Strength | 1920 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 117,75000 € | 353,25 € |
| Unit Price without VAT: | 117,75000 € |
|---|---|
| Unit Price with VAT: | 140,12250 € |

