
Category | Cable Diameter 1.00" ~ 1.24" (25.4mm ~ 31.5mm) |
Manufacturer Molex | Material Bronze Wire, Tinned |
Packaging Bulk | Mesh Type Closed |
Part Status Active | Mesh Length 15" |
Type Support Grip | Bale Length 5" |
Style Standard Duty | Break Strength 1920 lbs |
Eye Type Double | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,95000 € | 76,95 € |
| 10 | 65,40800 € | 654,08 € |
| 25 | 61,31600 € | 1.532,90 € |
| 50 | 58,39280 € | 2.919,64 € |
| 100 | 55,60940 € | 5.560,94 € |
| Unit Price without VAT: | 76,95000 € |
|---|---|
| Unit Price with VAT: | 91,57050 € |

