Support Grip Standard Duty Double 14"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300940213

DigiKey Part Number
1300940213-ND
Manufacturer
Manufacturer Product Number
1300940213
Description
CABLE GRIP DBL EYE CLOSED MESH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Support Grip Standard Duty Double 14"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Active
Type
Support Grip
Style
Standard Duty
Eye Type
Double
Cable Diameter
0.75" ~ 0.99" (19.0mm ~ 25.1mm)
Material
Bronze Wire, Tinned
Mesh Type
Closed
Mesh Length
14"
Bale Length
7"
Break Strength
1320 lbs
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
158,24000 €58,24 €
1052,73300 €527,33 €
2550,69040 €1.267,26 €
5049,19760 €2.459,88 €
10047,74810 €4.774,81 €
Manufacturers Standard Package
Unit Price without VAT:58,24000 €
Unit Price with VAT:69,30560 €