
Category | Cable Length 35.00' (10.67m) |
Manufacturer Molex | Cable Type 12/3 |
Series | Voltage 120VAC |
Packaging Bulk | Current Rating (Amps) 20A |
Part Status Active | Features Duplex Outlet, L5-20 Receptacle |
Applications Standard | Approval Agency CSA |
Type Cable Reel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 881,50000 € | 881,50 € |
| Unit Price without VAT: | 881,50000 € |
|---|---|
| Unit Price with VAT: | 1.048,98500 € |

